SEV SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEV220M10X10.5

DigiKey Part Number
1189-3087-2-ND - Tape & Reel (TR)
1189-3087-1-ND - Cut Tape (CT)
1189-3087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SEV220M10X10.5
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35SEV220M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Ripple Current @ High Frequency
684 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,557
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.88600$38.86
50$2.91740$145.87
100$2.60950$260.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.17934$1,089.67
1,000$2.00425$2,004.25
1,500$1.91586$2,873.79
2,500$1.81730$4,543.25
3,500$1.75934$6,157.69
5,000$1.70335$8,516.75
6,000$1.67674$10,060.44
12,000$1.58662$19,039.44
12,500$1.58181$19,772.62
Manufacturers Standard Package