MagneticUSB® Connector Solutions

Rosenberger's USB connector solutions are fast, reliable, and simple

Image of Rosenberger MagneticUSB® Connector SolutionsRosenberger’s MagneticUSB solutions are designed for the USB 2.0 consumer and industrial devices for the various USB connector types. With full USB 2.0 480 Mbit/s speed, there are no roadblocks slowing down data transmission between user devices. Moreover, if multiple MagneticUSB cables are used, the intelligent magnetic interface enables the quick connect and disconnect of devices "on-the-fly". The intelligent magnetic interface automatically finds the connection on the device and simultaneously prevents USB cables from getting stuck or being torn out, providing optimal protection of the connected USB devices. MagneticUSB can be used right away without any installation. Simply plug it into a device and they are ready to use.

Features
  • Magnetic interface for fast connection and disconnection
  • Secure connection between devices
  • Full USB 2.0 480 Mbit/s high-speed
  • Contacts: gold-plated
  • Product compliance: Directive 2011/65/EU (RoHS II)

MagneticUSB® Connector Solutions

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL USB2.0 A PLG-MIN B PLG 2.62'L99-987-800CBL USB2.0 A PLG-MIN B PLG 2.62'0 - Immediate$110.17View Details
CBL USB2.0 A PLG-MCR B PLG 2.62'L99-988-800CBL USB2.0 A PLG-MCR B PLG 2.62'0 - ImmediateSee Page for PricingView Details
CBL USB2.0 A PLUG TO B PLG 5.90'L99-989-1800CBL USB2.0 A PLUG TO B PLG 5.90'3 - Immediate$411.60View Details
CBL USB2.0 A PLG-MCR B PLG 3.28'L99-M0014-1000-ACBL USB2.0 A PLG-MCR B PLG 3.28'0 - Immediate$202.47View Details
CBL USB2.0 A PLG-MCR B PLG 0.49'L99-M0015-150-ACBL USB2.0 A PLG-MCR B PLG 0.49'0 - Immediate$202.47View Details
ADAPT USB MICR B PLUG TO RECT 6PMU1K101-S00ZADAPT USB MICR B PLUG TO RECT 6P0 - ImmediateSee Page for PricingView Details
ADAPT MAGNETIC USB TO USB A PLUGMU1S101-000ZADAPT MAGNETIC USB TO USB A PLUG0 - ImmediateSee Page for PricingView Details
ADAPT USB-A PLG TO 6POS CONN WHTMU1S199-K01L-AADAPT USB-A PLG TO 6POS CONN WHT0 - Immediate$58.61View Details
Published: 2018-02-15