L99-988-800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L99-988-800

DigiKey Part Number
1868-1551-ND
Manufacturer
Manufacturer Product Number
L99-988-800
Description
CBL USB2.0 A PLG-MCR B PLG 2.62'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 2.62' (800.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
2.62' (800.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Magnetic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable