
MU1S199-K01L-A | |
---|---|
DigiKey Part Number | 1868-1573-ND |
Manufacturer | |
Manufacturer Product Number | MU1S199-K01L-A |
Description | ADAPT USB-A PLG TO 6POS CONN WHT |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To Rectangular Connector, 6 Pos White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Rectangular Connector, 6 Pos | |
Features | - | |
Color | White | |
Base Product Number |