
MU1S101-000Z | |
---|---|
DigiKey Part Number | 1868-1572-ND |
Manufacturer | |
Manufacturer Product Number | MU1S101-000Z |
Description | ADAPT MAGNETIC USB TO USB A PLUG |
Customer Reference | |
Detailed Description | Adapter Connector Magnetic USB To USB-A (USB TYPE-A), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Magnetic USB | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Plug | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |