
L99-987-800 | |
---|---|
DigiKey Part Number | 1868-1550-ND |
Manufacturer | |
Manufacturer Product Number | L99-987-800 |
Description | CBL USB2.0 A PLG-MIN B PLG 2.62' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 2.62' (800.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Configuration | ||
Length | 2.62' (800.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Magnetic | |
Base Product Number |