HS400x/HS410x Relative Humidity and Temperature Sensors
Renesas' humidity and temperature sensors provide high RH accuracy and long-term stability
Renesas' 2nd generation relative humidity and temperature sensor family offers excellent ultra-low power, high accuracy, and long-term stability. Customers benefit from reduced size enabling smaller overall designs and low power with battery-enabled designs. Additionally, the performance and response times provide an improved user experience. These features, combined with the small package size, make the HS400x series ideal for a wide variety of applications ranging from portable devices to products designed for harsh environments.
- ±1.5% relative humidity accuracy (HS4001, HS4101)
- Fast RH response time (typical 3 seconds)
- 14-bit resolution, 0.01% RH (typical)
- Low power consumption, 0.62 µA average (one RH + T measurement per sec, 14-bit)
- Standby current: 25 nA
- Temperature sensor accuracy of ±0.2°C (HS4001/2, HS4101/2)
- Digital and analog output
- Hydrophobic membrane
- Supply voltage, 1.71 V to 3.6 V
- 2.5 mm x 2.5 mm x 0.9 mm, 8-LGA
- Silicon-carbide capacitive sensing element
- Excellent stability against aging
- Highly robust protection from harsh environmental conditions and mechanical shock
- Very low power consumption
- Digital I2C output (HS400x)
- Analog output (HS410x)
- Automotive qualified, -40°C to +125°C
- Climate control systems
- Home appliances
- Weather stations
- Industrial automation
- Process controls and monitoring
- Automotive climate controls
- Medical equipment
HS400x/HS410x Relative Humidity and Temperature Sensors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | HS4011 | 1.5%RH RELATIVE HUMIDITY AND TEM | 2425 - Immediate | $39.66 | View Details |
![]() | HS4013 | 2.5%RH RELATIVE HUMIDITY AND TEM | 1959 - Immediate | $34.08 | View Details | |
![]() | HS4111 | 1.5%RH RELATIVE HUMIDITY AND TEM | 2370 - Immediate | $47.62 | View Details | |
![]() | HS4113 | 2.5%RH RELATIVE HUMIDITY AND TEM | 2423 - Immediate | $34.40 | View Details |
Eval Kits
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | HS4000-EVK | TEMP/HUMIDITY EVAL KIT DIGITAL | 3 - Immediate | $523.12 | View Details | |
![]() | ![]() | HS4100-EVK | TEMP/HUMIDITY EVAL KIT ANALOG | 22 - Immediate | $523.12 | View Details |