
HS4000-EVK | |
---|---|
DigiKey Part Number | 800-HS4000-EVK-ND |
Manufacturer | |
Manufacturer Product Number | HS4000-EVK |
Description | TEMP/HUMIDITY EVAL KIT DIGITAL |
Customer Reference | |
Detailed Description | HS40xx - Humidity, Temperature Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | 0 ~ 100% RH | |
Interface | I2C, USB | |
Sensitivity | ±1.5% | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | Yes | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | HS40xx | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $523.12000 | $523.12 |