
HS4111 | |
---|---|
DigiKey Part Number | 800-HS4111TR-ND - Tape & Reel (TR) 800-HS4111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HS4111 |
Description | 1.5%RH RELATIVE HUMIDITY AND TEM |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±1.5% RH 4 s Surface Mount |
EDA/CAD Models | HS4111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±1.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.62000 | $47.62 |
5 | $42.86200 | $214.31 |
10 | $41.07100 | $410.71 |
25 | $38.94640 | $973.66 |
50 | $37.49300 | $1,874.65 |
100 | $36.16040 | $3,616.04 |
500 | $33.47788 | $16,738.94 |
1,000 | $32.47820 | $32,478.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.28246 | $78,206.15 |