
HS4011 | |
---|---|
DigiKey Part Number | 800-HS4011TR-ND - Tape & Reel (TR) 800-HS4011CT-ND - Cut Tape (CT) 800-HS4011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS4011 |
Description | 1.5%RH RELATIVE HUMIDITY AND TEM |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HS4011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±1.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.66000 | $39.66 |
5 | $35.57000 | $177.85 |
10 | $34.06700 | $340.67 |
25 | $32.26280 | $806.57 |
50 | $31.02940 | $1,551.47 |
100 | $29.89950 | $2,989.95 |
500 | $27.76386 | $13,881.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.76451 | $64,411.28 |