
HS4013 | |
---|---|
DigiKey Part Number | 800-HS4013TR-ND - Tape & Reel (TR) 800-HS4013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HS4013 |
Description | 2.5%RH RELATIVE HUMIDITY AND TEM |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2.5% RH 4 s Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
5 | $30.52800 | $152.64 |
10 | $29.21500 | $292.15 |
25 | $27.63840 | $690.96 |
50 | $26.56100 | $1,328.05 |
100 | $25.57400 | $2,557.40 |
500 | $23.58938 | $11,794.69 |
1,000 | $22.84998 | $22,849.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.04400 | $37,610.00 |