RA3 Series DC/DC Converters

RECOM Power’s 3 W DC/DC converters are specifically developed to drive power transistor gates

Image of RECOM Power RA3 Series DC/DC ConverterRECOM Power's RA3 series DC/DC power converters come in a compact DIP16 SMD package with single or dual asymmetric outputs. This series meets harsh environmental requirements by offering 5.2 kVDC per minute isolation, an isolation capacitance <10 pF, and an operating temperature range of -40°C to +85°C at full load. The series is internationally certified to 62368-1. It is an excellent option in renewable energy, gate driver, EV charger, and solar inverter applications.

Features
  • 3 W isolated DC/DC converter
  • Compact DIP16 SMD package
  • 5.2 kVDC per minute isolation
  • Isolation capacitance: <10 pF
  • Operating temperature range: -40°C to +85°C
  • IEC/EN/UL CSA 62368-1 certified
  • Developed to drive power transistor gates
Applications
  • Gate drivers
  • Renewable energy
  • Solar inverters
  • Induction heating
  • EV battery chargers
  • Motor controllers
  • Telecom
Efficiency Graph - Click to Enlarge
    Image of RECOM Power Efficiency Graph 
Derating Graph - Click to Enlarge
    Image of RECOM Power Derating Graph 

RA3 Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 15V 3V 3WRA3-051503D/SMDDC DC CONVERTER 15V 3V 3W9 - Immediate
528 - Factory Stock
$107.04View Details
DC DC CONVERTER 20V -5V 3WRA3-052005D/SMDDC DC CONVERTER 20V -5V 3W7 - Immediate
624 - Factory Stock
$107.04View Details
DC DC CONVERTER 15V 3V 3WRA3-241503D/SMDDC DC CONVERTER 15V 3V 3W0 - Immediate
112 - Factory Stock
$112.34View Details
DC DC CONVERTER 20V 5V 3WRA3-242005D/SMDDC DC CONVERTER 20V 5V 3W0 - Immediate$112.34View Details
DC DC CONVERTER 20V 5V 3WRA3-122005D/SMDDC DC CONVERTER 20V 5V 3W81 - Immediate
128 - Factory Stock
$117.48View Details
DC DC CONVERTER 15V 3V 3WRA3-121503D/SMDDC DC CONVERTER 15V 3V 3W55 - Immediate
32 - Factory Stock
$117.48View Details
Published: 2022-01-26