RA3-1208S/SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA3-121503D/SMD

DigiKey Part Number
945-RA3-121503D/SMD-ND
Manufacturer
Manufacturer Product Number
RA3-121503D/SMD
Description
DC DC CONVERTER 15V 3V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V 3V 100mA, 500mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
RA3-121503D/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 500mA
Power (Watts)
3 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$117.48000$117.48
5$113.12600$565.63
10$111.29000$1,112.90
25$108.90600$2,722.65
50$107.13900$5,356.95
100$105.39560$10,539.56
250$103.13224$25,783.06
500$101.44964$50,724.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.