
RA3-122005D/SMD | |
|---|---|
DigiKey Part Number | 945-RA3-122005D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RA3-122005D/SMD |
Description | DC DC CONVERTER 20V 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V 5V 75mA, 300mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RA3-122005D/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 75mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.48000 | $117.48 |
| 5 | $113.12600 | $565.63 |
| 10 | $111.29000 | $1,112.90 |
| 25 | $108.90600 | $2,722.65 |
| 50 | $107.13900 | $5,356.95 |
| 100 | $105.39560 | $10,539.56 |
| 250 | $103.13224 | $25,783.06 |
| 500 | $101.44964 | $50,724.82 |

