RDM Series Dome Antennas

Raltron's RDM series dome antennas have environmental ruggedization specifications for transportation and fixed area applications

Image of Raltron's RDM Series Dome AntennasRaltron’s RDM series of dome antennas are omnidirectional, heavy-duty, fully IP67 waterproof external M2M antennas for rugged telematics, transportation, and remote monitoring applications. Working off a satellite signal, they are designed to be mounted on vehicles, semi-trailers, mining vehicles, law enforcement vehicles, agricultural equipment, autonomous vehicles, and asset management vehicles. Common applications include vehicle tracking, communicating with operators, surveying, mining operations, and environments with operating frequencies in the LoRa range.

The antennas meet or exceed a variety of environmental ruggedization specifications for transportation and fixed area applications and can be mounted on the roof of a vehicle or fixed structure. The antennas have their own ground plane and can radiate on any mounting environment, like metal or plastic, without affecting performance. The cables are low loss, allowing for lengths of up to 10 meters, which is critical for buses, trains, robotics, and other commercial transport applications.

Features
  • Wide frequency range: 698 MHZ to 960 MHz 915 LoRa Band
    • 1710 MHz to 2700 MHz cellular bands
    • 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.85 GHz WLAN and GPS bans
  • Diameter: ranging from 66.5 mm to 189 mm
  • Extended temperature range: -40°C to +85°C
Applications
  • GPS
  • GSM
  • GLONASS
  • Wi-Fi
  • LTE
  • COMPAS
  • Galileo
  • BeiDou
  • MIMO

RDM Series Dome Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GPS/GLONASS PUCK 28DBI GAIN ANTERDM-MBJ4-A-8116-1M-X-001GPS/GLONASS PUCK 28DBI GAIN ANTE49 - Immediate$277.61View Details
RF ANT 2.4GHZ/5.5GHZ PUCK RP-SMARDM-W5C9-4515-RP1M-GE-001RF ANT 2.4GHZ/5.5GHZ PUCK RP-SMA20 - Immediate$129.82View Details
RF ANT 850/900MHZ DOME SMA MALERDM-MG6-680348-1M-X-001RF ANT 850/900MHZ DOME SMA MALE10 - Immediate$175.55View Details
2.4-2.5 & 5.1-5.9GHZ WIFI MIMO TRDM-MBJ3-110053-1M-X-0012.4-2.5 & 5.1-5.9GHZ WIFI MIMO T20 - Immediate$383.13View Details
RF ANT 850MHZ/868MHZ DOME RP-SMARDM-MBF5-A-5048-1M-X-001RF ANT 850MHZ/868MHZ DOME RP-SMA14 - Immediate$204.54View Details
RF ANT 1.561GHZ/1.575GHZ DOMERDM-GPGLBD-A-110-N-W-GRF ANT 1.561GHZ/1.575GHZ DOME10 - Immediate$1,122.94View Details
RF ANT 850/900MHZ DOME SMA MALERDM-MBF5-A-4614-O-X-001RF ANT 850/900MHZ DOME SMA MALE50 - Immediate$230.07View Details
RF ANT GPS-GSM-WIF DOME-IP66 SMARDM-MBF6-A-8414-1M-X-001RF ANT GPS-GSM-WIF DOME-IP66 SMA40 - Immediate$277.61View Details
Published: 2022-10-17