RDM-MBF5-A-4614-O-X-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDM-MBF5-A-4614-O-X-001

DigiKey Part Number
2151-RDM-MBF5-A-4614-O-X-001-ND
Manufacturer
Manufacturer Product Number
RDM-MBF5-A-4614-O-X-001
Description
RF ANT 850/900MHZ DOME SMA MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Cellular, GSM, GPS, LNA Puck I-PEX (2) Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz
Antenna Type
Puck
Number of Bands
2
VSWR
1.5, 2, 2.5
Return Loss
-
Gain
0dBi, 2dBi
Features
-
Termination
I-PEX (2)
Ingress Protection
IP66, IP67
Mounting Type
Screw
Height (Max)
0.642" (16.30mm)
Applications
Cellular, GSM, GPS, LNA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$230.07000$230.07
10$167.01200$1,670.12
50$145.43660$7,271.83
Manufacturers Standard Package