
RDM-GPGLBD-A-110-N-W-G | |
---|---|
DigiKey Part Number | 2151-RDM-GPGLBD-A-110-N-W-G-ND |
Manufacturer | |
Manufacturer Product Number | RDM-GPGLBD-A-110-N-W-G |
Description | RF ANT 1.561GHZ/1.575GHZ DOME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHZ, 1.601GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.6GHz ~ 1.602GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | LNA | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 4.134" (105.00mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,122.94000 | $1,122.94 |
10 | $1,026.37500 | $10,263.75 |