
RDM-MBJ3-110053-1M-X-001 | |
---|---|
DigiKey Part Number | 2151-RDM-MBJ3-110053-1M-X-001-ND |
Manufacturer | |
Manufacturer Product Number | RDM-MBJ3-110053-1M-X-001 |
Description | 2.4-2.5 & 5.1-5.9GHZ WIFI MIMO T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.15.4, Bluetooth, ISM, Wi-Fi Dome SMA (3) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5375GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.825GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 3m | |
Termination | SMA (3) | |
Ingress Protection | IP67 | |
Mounting Type | Screw | |
Height (Max) | 2.087" (53.00mm) | |
Applications | 802.15.4, Bluetooth, ISM, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $383.13000 | $383.13 |
10 | $287.53300 | $2,875.33 |
50 | $277.12120 | $13,856.06 |