InnoSwitch5-Pro: Compact and Efficient Power Solutions
Power Integrations InnoSwitch5-Pro solutions offer advanced flyback switcher ICs for high-efficiency USB 3.0 EPR adapters
The InnoSwitch5-Pro series from Power Integrations offers a highly integrated solution for power supply design, combining a robust 750 V or 900 V PowiGaN primary switch with digital programmability via an I²C interface. These ICs achieve zero-voltage switching (ZVS) without requiring additional high-voltage switches, resulting in over 95% efficiency and eliminating the need for heatsinks. This makes them ideal for creating ultra-compact adapters up to 220 W.
Engineers can benefit from the reduced component count and PCB area, simplifying the development of efficient, programmable power supplies. The InnoSwitch5-Pro supports a wide range of fast-charging protocols, including USB PD, PPS, and UFCS, ensuring compliance with global standards. The high switching frequency and GaN technology minimize switching losses, enabling the creation of compact and efficient power adapters.
- ZVS using advanced SR FET control
- Supports output voltage range from 3 V to 30 V
- Lossless input line voltage sensing on the secondary side
- Adaptive DCM/CCM/ZVS control
- Native support for 28 V USB PD Extended Power Range (EPR)
- Enables <2% constant current (CC) accuracy for UFCS protocol
- Dual-mode flyback controller
- Less than 30 mW no-load power consumption
- Robust 750 V and 900 V PowiGaN primary switch options
- Digitally controlled via I²C interface for precise CV, CC, and CP control
- High-density power adapters
- Multiprotocol adapters, including USB PD, PPS, QC, VOOC, VFC, SCP, and UFCS
- High-power USB PD wall outlets
- Direct-charge mobile device chargers
- General-purpose battery chargers
- Adjustable CV and CC LED ballasts
- USB power strips
- In-wall USB receptacles
- Home gateways
- High-end cell phones and other consumer electronics
InnoSwitch5-Pro: Compact and Efficient Power Solutions
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INN5396F-H901-TL | 200 W (85-264 VAC) | 1752 - Immediate | $43.32 | View Details |
![]() | ![]() | INN5496F-H901-TL | IC | 1770 - Immediate | $43.32 | View Details |
![]() | ![]() | INN5375F-H901-TL | IC OFFLINE SW FLBACK INSOP-T28D | 1618 - Immediate | $35.57 | View Details |
![]() | ![]() | INN5375F-H903-TL | IC OFFLINE SW FLBACK INSOP-T28D | 1800 - Immediate | $35.57 | View Details |
![]() | ![]() | INN5475F-H901-TL | IC OFFLINE SW FLBACK INSOP-T28D | 1785 - Immediate | $35.57 | View Details |
![]() | ![]() | INN5376F-H904-TL | IC OFFLINE SW FLBACK INSOP-T28D | 543 - Immediate | $40.55 | View Details |
![]() | ![]() | INN5476F-H901-TL | IC OFFLINE SW FLBACK INSOP-T28D | 1800 - Immediate | $40.55 | View Details |
![]() | ![]() | INN5376F-H901-TL | IC OFFLINE SW FLBACK INSOP-T28D | 1550 - Immediate | $40.55 | View Details |
![]() | ![]() | INN5377F-H905-TL | IC OFFLINE SW FLBACK INSOP-T28D | 1741 - Immediate | $45.44 | View Details |
![]() | ![]() | INN5377F-H901-TL | IC OFFLINE SW FLBACK INSOP-T28D | 1800 - Immediate | $45.44 | View Details |
![]() | ![]() | INN5477F-H901-TL | IC OFFLINE SW FLBACK INSOP-T28D | 1028 - Immediate | $45.44 | View Details |
![]() | ![]() | INN5375F-H906-TL | IC OFFLINE SWITCH | 1800 - Immediate | $35.57 | View Details |