


INN5396F-H901-TL | |
|---|---|
DigiKey Part Number | 596-INN5396F-H901-TLTR-ND - Tape & Reel (TR) 596-INN5396F-H901-TLCT-ND - Cut Tape (CT) 596-INN5396F-H901-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN5396F-H901-TL |
Description | 200 W (85-264 VAC) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 140kHz InSOP-T28D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | - | |
Frequency - Switching | 140kHz | |
Power (Watts) | 125 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads | |
Supplier Device Package | InSOP-T28D | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.32000 | $43.32 |
| 10 | $33.03400 | $330.34 |
| 25 | $30.47040 | $761.76 |
| 100 | $27.64920 | $2,764.92 |
| 250 | $26.30464 | $6,576.16 |
| 500 | $25.49384 | $12,746.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $24.35434 | $43,837.81 |

