InSOP-T28D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
InSOP-T28D
InSOP-T28D

INN5475F-H901-TL

DigiKey Part Number
596-INN5475F-H901-TLTR-ND - Tape & Reel (TR)
596-INN5475F-H901-TLCT-ND - Cut Tape (CT)
596-INN5475F-H901-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN5475F-H901-TL
Description
IC OFFLINE SW FLBACK INSOP-T28D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 50kHz ~ 130kHz InSOP-T28D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
85V ~ 264V
Duty Cycle
-
Frequency - Switching
50kHz ~ 130kHz
Power (Watts)
130 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Package / Case
28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads
Supplier Device Package
InSOP-T28D
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.57000$35.57
10$26.96400$269.64
25$24.80520$620.13
100$22.43750$2,243.75
250$21.30772$5,326.93
500$20.62698$10,313.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$23.17023$41,706.41
Manufacturers Standard Package