


INN5476F-H901-TL | |
|---|---|
DigiKey Part Number | 596-INN5476F-H901-TLTR-ND - Tape & Reel (TR) 596-INN5476F-H901-TLCT-ND - Cut Tape (CT) 596-INN5476F-H901-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN5476F-H901-TL |
Description | IC OFFLINE SW FLBACK INSOP-T28D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 50kHz ~ 130kHz InSOP-T28D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 264V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz ~ 130kHz | |
Power (Watts) | 160 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads | |
Supplier Device Package | InSOP-T28D | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.55000 | $40.55 |
| 10 | $30.87200 | $308.72 |
| 25 | $28.45360 | $711.34 |
| 100 | $25.79310 | $2,579.31 |
| 250 | $24.52348 | $6,130.87 |
| 500 | $23.75870 | $11,879.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $26.76002 | $48,168.04 |

