LUXEON 3535 HV LEDs

Lumileds' high-voltage package that reduces system BOM

Image of LUMILEDS' LUXEON 3535 HV LEDs Lumileds' LUXEON 3535 HV mid-power product offers a SMD solution that comes in both 24 V and 48 V configurations. This 3535 high-voltage architecture allows for freedom of design when an LED project requires less bulky, more efficient drivers and an ultimate cost down on the LED systems. Available in the 3535 platform, it enables interchangeability with other 3535 products and is offered in 1/9th micro color binning structure.

Features and Benefits
  • Excellent current spreading
  • High light output per package
  • Lower current, more efficient and cost-effective driver
  • High voltage
  • Allows reduction in LED count
  • Enables tight color control
  • 1/9th micro color binning
Key Applications
  • Indoor area lighting
    • Wall sconce
    • Wall pack
  • Downlight
  • Lamps

LUXEON 3535 HV LEDs

ImageManufacturer Part NumberDescriptionFlux @ 85°C, Current - TestFlux @ 25°C, Current - TestAvailable Quantity
LED LUXEON WARM WHITE 2700K 2SMDL135-27800BHV00001LED LUXEON WARM WHITE 2700K 2SMD-41lm (Typ)0 - ImmediateView Details
LED LUXEON WARM WHITE 3000K 2SMDL135-30800BHV00001LED LUXEON WARM WHITE 3000K 2SMD-43lm (Typ)0 - ImmediateView Details
LED LUXEON NEU WHITE 4000K 2SMDL135-40800BHV00001LED LUXEON NEU WHITE 4000K 2SMD-48lm (Typ)0 - ImmediateView Details
LED LUXEON COOL WHITE 5000K 2SMDL135-50800BHV00001LED LUXEON COOL WHITE 5000K 2SMD-48lm (Typ)0 - ImmediateView Details
LED LUXEON WARM WHITE 2700K 2SMDL135-27800CHV00001LED LUXEON WARM WHITE 2700K 2SMD-80lm (Typ)0 - ImmediateView Details
LED LUXEON WARM WHITE 3000K 2SMDL135-30800CHV00001LED LUXEON WARM WHITE 3000K 2SMD-84lm (Typ)0 - ImmediateView Details
LED LUXEON NEU WHITE 4000K 2SMDL135-40800CHV00001LED LUXEON NEU WHITE 4000K 2SMD-93lm (Typ)0 - ImmediateView Details
LED LUXEON COOL WHITE 5000K 2SMDL135-50800CHV00001LED LUXEON COOL WHITE 5000K 2SMD-93lm (Typ)0 - ImmediateView Details
Published: 2014-08-25