
L135-50800BHV00001 | |
---|---|
DigiKey Part Number | 1416-1255-2-ND - Tape & Reel (TR) 1416-1255-1-ND - Cut Tape (CT) 1416-1255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L135-50800BHV00001 |
Description | LED LUXEON COOL WHITE 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535 HV White, Cool 5000K 24V 15mA 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 48lm (Typ) | |
Current - Test | 15mA | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 30mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |