L135-40800CHV00001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 12,232
Unit Price: $3.79000
Datasheet

Similar


Cree LED
In Stock: 8
Unit Price: $24.70000
Datasheet

Similar


Cree LED
In Stock: 546
Unit Price: $26.84000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $18.59510
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $4.03368
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $3.62208
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $2.96352
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $8.89000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $4.36296
Datasheet

Similar


Cree LED
In Stock: 770
Unit Price: $6.59000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $3.53976
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $4.28064
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $4.93920
Datasheet
LUXEON 3535 HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-40800CHV00001

DigiKey Part Number
1416-1258-2-ND - Tape & Reel (TR)
1416-1258-1-ND - Cut Tape (CT)
1416-1258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L135-40800CHV00001
Description
LED LUXEON NEU WHITE 4000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 3535 HV White, Neutral 4000K 48V 15mA 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L135-40800CHV00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
93lm (Typ)
Current - Test
15mA
Voltage - Forward (Vf) (Typ)
48V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
80
Current - Max
30mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes