L135-30800CHV00001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 0
Unit Price: $1.04220
Datasheet

Similar


Cree LED
In Stock: 8
Unit Price: $24.70000
Datasheet

Similar


Cree LED
In Stock: 546
Unit Price: $26.84000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $18.59510
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $4.03368
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $3.62208
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $2.96352
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $8.89000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $4.36296
Datasheet

Similar


Cree LED
In Stock: 770
Unit Price: $6.59000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $3.53976
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $4.28064
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $4.93920
Datasheet
LUXEON 3535 HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-30800CHV00001

DigiKey Part Number
1416-1257-2-ND - Tape & Reel (TR)
1416-1257-1-ND - Cut Tape (CT)
1416-1257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L135-30800CHV00001
Description
LED LUXEON WARM WHITE 3000K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON 3535 HV White, Warm 3000K 48V 15mA 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
84lm (Typ)
Current - Test
15mA
Voltage - Forward (Vf) (Typ)
48V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
80
Current - Max
30mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes