NCV8189 Linear Regulators

onsemi’s 0.5 A low noise regulators deliver unwavering power unfazed by load or line fluctuations

Image of onsemi's NCV8189 Linear Regulatorsonsemi’s NCV8189 linear low dropout (LDO) regulators are ideal for crafting flawless, efficient circuits. They boast ultra-low noise, ensuring sensitive circuits perform flawlessly, untouched by electrical static. These LDOs deliver unwavering power that is unfazed by load or line fluctuations.

The NCV8189 operates with minimal quiescent current, optimizing energy for users’ circuits, not internal heat. These 500 mA regulars deliver robust power in a minuscule footprint, ideal for space-constrained designs. They can regulate down to 0.6 V, perfect for low-power applications and extending battery life. Engineered for RF and sensitive analog circuits, the NCV8189 is the trusted partner for demanding applications requiring precision and stability.

Features
  • 1.6 V to 5.5 V input voltage
  • Output voltage from 0.6 V
  • Package sizes:
    • WDFNW6, 2 mm x 2 mm
    • DFNW8, 3 mm x 3 mm
  • Low dropout 65 mV at 3.3 V/0.5 A
  • Controlled output voltage slew rate
  • PSRR: 85 dB at 1 kHz
  • Ultra-low noise: 10 µVRMS
Applications
  • ADAS
  • In-vehicle networking
  • Infotainment and clusters
  • General purpose automotive

NCV8189 Linear Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 0.8V 500MA 6-WDFNWNCV8189FMTW080TAGIC REG LINEAR 0.8V 500MA 6-WDFNW3000 - Immediate
3000 - Factory Stock
$10.77View Details
IC REG LINEAR 1.2V 500MA 8-DFNWNCV8189CML120TCGIC REG LINEAR 1.2V 500MA 8-DFNW3000 - Immediate
9000 - Factory Stock
$10.93View Details
IC REG LIN POS ADJ 500MA 8-DFNWNCV8189CMLADJTCGIC REG LIN POS ADJ 500MA 8-DFNW2989 - Immediate$5.63View Details
IC REG LINEAR 3.3V 500MA 6-WDFNWNCV8189CMTW330TAGIC REG LINEAR 3.3V 500MA 6-WDFNW3406 - Immediate
6000 - Factory Stock
$10.77View Details
IC REG LINEAR 1.8V 500MA 6-WDFNWNCV8189CMTW180TAGIC REG LINEAR 1.8V 500MA 6-WDFNW0 - Immediate
15000 - Factory Stock
$5.55View Details
IC REG LINEAR 2.8V 500MA 6-WDFNWNCV8189CMTW280TAGIC REG LINEAR 2.8V 500MA 6-WDFNW2774 - Immediate
9000 - Factory Stock
$10.77View Details
IC REG LIN 0.75V 500MA 6-WDFNWNCV8189CMTW075TAGIC REG LIN 0.75V 500MA 6-WDFNW3000 - Immediate
9000 - Factory Stock
$10.77View Details
IC REG LIN POS ADJ 500MA 6-WDFNWNCV8189CMTWADJTAGIC REG LIN POS ADJ 500MA 6-WDFNW0 - Immediate$5.55View Details
Published: 2024-02-07