6-WDFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8189CMTW330TAG

DigiKey Part Number
488-NCV8189CMTW330TAGTR-ND - Tape & Reel (TR)
488-NCV8189CMTW330TAGCT-ND - Cut Tape (CT)
488-NCV8189CMTW330TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8189CMTW330TAG
Description
IC REG LINEAR 3.3V 500MA 6-WDFNW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8189CMTW330TAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.129V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
85dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFNW (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,406
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.77000$10.77
10$6.58400$65.84
25$5.48560$137.14
100$4.24810$424.81
250$3.63936$909.84
500$3.26454$1,632.27
1,000$2.95060$2,950.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.49658$7,489.74
6,000$2.43344$14,600.64
9,000$2.40181$21,616.29
15,000$2.36676$35,501.40
21,000$2.34629$49,272.09
30,000$2.32659$69,797.70
Manufacturers Standard Package