
NCV8189CMTW075TAG | |
|---|---|
DigiKey Part Number | 488-NCV8189CMTW075TAGTR-ND - Tape & Reel (TR) 488-NCV8189CMTW075TAGCT-ND - Cut Tape (CT) 488-NCV8189CMTW075TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8189CMTW075TAG |
Description | IC REG LIN 0.75V 500MA 6-WDFNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8189CMTW075TAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.58400 | $65.84 |
| 25 | $5.48560 | $137.14 |
| 100 | $4.24810 | $424.81 |
| 250 | $3.63936 | $909.84 |
| 500 | $3.26454 | $1,632.27 |
| 1,000 | $2.95060 | $2,950.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.49658 | $7,489.74 |
| 6,000 | $2.43344 | $14,600.64 |
| 9,000 | $2.40181 | $21,616.29 |
| 15,000 | $2.36676 | $35,501.40 |
| 21,000 | $2.34629 | $49,272.09 |
| 30,000 | $2.32659 | $69,797.70 |

