8-DFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8189CML120TCG

DigiKey Part Number
488-NCV8189CML120TCGTR-ND - Tape & Reel (TR)
488-NCV8189CML120TCGCT-ND - Cut Tape (CT)
488-NCV8189CML120TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8189CML120TCG
Description
IC REG LINEAR 1.2V 500MA 8-DFNW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
-
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFNW (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$6.69000$66.90
25$5.58040$139.51
100$4.32240$432.24
250$3.70460$926.15
500$3.32442$1,662.21
1,000$3.00575$3,005.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.55296$7,658.88
6,000$2.48863$14,931.78
9,000$2.45642$22,107.78
15,000$2.42072$36,310.80
21,000$2.39987$50,397.27
30,000$2.37982$71,394.60
Manufacturers Standard Package