LPC553x/S3x MCU Family
NXP's LPC553x/S3x Arm® Cortex®-M33 MCU brings elevated levels of analog integration and high system reliability to the LPC5500 series
NXP's LPC553x/S3x MCU family further expands their general-purpose Cortex-M33-based MCU series. It offers significant performance enhancement, all on-chip RAM with parity or ECC, renewed security features, and precision analog additions, leveraging the cost-effective 40 nm NVM process technology. The LPC553x/S3x family includes a proprietary DSP accelerator, offering 10x clock cycle reduction and significant signal processing efficiency gains.
- Highly efficient 40 nm Flash technology
- Over 600 Core Mark (4.17 MHz running in Flash with cache) and active power as low as 57 µA/MHz
- System integration with DSP acceleration, CORDIC engine providing greater than 3.5 times improvement for motor control applications
- High-precision and fast ADCs, instrumentation class op amp with PGA supporting 64x and DAC
- Motor control PWM and quad encoder/decoder
- Comprehensive enablement with MCUXpresso ecosystem
- Industrial and building automation
- Motor controls
- Power inverters
- Consumer products
- Power tools
- Appliances
- Smart homes
- Secure/biometric access controls
- Security systems

LPC553x/S3x MCU Family
Image | Manufacturer Part Number | Description | Grade | Qualification | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPC5536JBD100E | IC MCU 32BIT 256KB FLSH 100HLQFP | - | - | 553 - Immediate | $68.65 | View Details |
![]() | ![]() | LPC5534JBD100E | IC MCU 32BIT 128KB FLSH 100HLQFP | - | - | 170 - Immediate | $51.94 | View Details |
![]() | ![]() | LPC5536JHI48/00E | IC MCU 32BIT 256KB FLASH 48HVQFN | - | - | 25 - Immediate | $54.41 | View Details |
![]() | ![]() | LPC5534JBD64E | IC MCU 32BIT 128KB FLASH 64HTQFP | - | - | 75 - Immediate | $69.15 | View Details |
![]() | ![]() | LPC5534JHI48/00E | IC MCU 32BIT 128KB FLASH 48HVQFN | - | - | 515 - Immediate | $59.19 | View Details |
![]() | ![]() | LPC5536JBD64E | IC MCU 32BIT 256KB FLASH 64HTQFP | - | - | 0 - Immediate | $64.29 | View Details |
![]() | ![]() | LPC5536JBD100K | IC MCU 32BIT 256KB FLSH 100HLQFP | - | - | 275 - Immediate | $82.40 | View Details |
![]() | ![]() | LPC5534JBD100K | IC MCU 32BIT 128KB FLSH 100HLQFP | - | - | 410 - Immediate | $77.05 | View Details |
![]() | ![]() | LPC5534JHI48/00K | IC MCU 32BIT 128KB FLASH 48HVQFN | - | - | 1300 - Immediate | $61.49 | View Details |
![]() | ![]() | LPC5536JBD64K | IC MCU 32BIT 256KB FLASH 64HTQFP | - | - | 795 - Immediate | $75.57 | View Details |
![]() | ![]() | LPC5534JBD64K | IC MCU 32BIT 128KB FLASH 64HTQFP | - | - | 800 - Immediate | $72.03 | View Details |
![]() | ![]() | LPC5536JHI48/00K | IC MCU 32BIT 256KB FLASH 48HVQFN | - | - | 1190 - Immediate | $65.94 | View Details |
Evaluation Board
Image | Manufacturer Part Number | Description | Core Processor | Platform | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | LPC5536-EVK | LPC5536 EVAL KIT | ARM® Cortex®-M33 | - | 11 - Immediate | $624.97 | View Details |