



LPC5534JBD100K | |
---|---|
DigiKey Part Number | 568-LPC5534JBD100K-ND |
Manufacturer | |
Manufacturer Product Number | LPC5534JBD100K |
Description | IC MCU 32BIT 128KB FLSH 100HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART, USB2.0 | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 23x16b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.05000 | $77.05 |
10 | $59.98700 | $599.87 |
25 | $55.72400 | $1,393.10 |
100 | $51.03260 | $5,103.26 |
450 | $47.63711 | $21,436.70 |
900 | $46.49433 | $41,844.90 |
1,350 | $45.92249 | $61,995.36 |