



LPC5536JBD64K | |
---|---|
DigiKey Part Number | 568-LPC5536JBD64K-ND |
Manufacturer | |
Manufacturer Product Number | LPC5536JBD64K |
Description | IC MCU 32BIT 256KB FLASH 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 13x16b; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.57000 | $75.57 |
10 | $58.76000 | $587.60 |
25 | $54.52200 | $1,363.05 |
100 | $49.55010 | $4,955.01 |
250 | $47.34980 | $11,837.45 |
800 | $42.01170 | $33,609.36 |
1,600 | $41.73727 | $66,779.63 |