



LPC5534JBD64E | |
|---|---|
DigiKey Part Number | 568-LPC5534JBD64E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5534JBD64E |
Description | IC MCU 32BIT 128KB FLASH 64HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LPC5534JBD64E Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 13x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M33 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 64-HTQFP (10x10) |
Connectivity CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART | Package / Case 64-TQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.56000 | $75.56 |
| 10 | $58.68500 | $586.85 |
| 25 | $54.46920 | $1,361.73 |
| 160 | $48.62969 | $7,780.75 |
| 320 | $47.12000 | $15,078.40 |
| 640 | $45.87688 | $29,361.20 |
| 1,120 | $45.03598 | $50,440.30 |

