48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-QFN
NXP LPC553x/S3x MCU Family | Datasheet Preview

LPC5536JHI48/00K

DigiKey Part Number
568-LPC5536JHI48/00K-ND
Manufacturer
Manufacturer Product Number
LPC5536JHI48/00K
Description
IC MCU 32BIT 256KB FLASH 48HVQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-HVQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$65.94000$65.94
10$51.03000$510.30
25$47.31440$1,182.86
100$43.22710$4,322.71
250$41.27888$10,319.72
500$40.10482$20,052.41
1,300$35.50050$46,150.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.