UBR Series Aluminum Electrolytic Capacitors

Nichicon capacitors deliver high-voltage performance and long life in a compact size

Image of Nichicon UBR Series Aluminum Electrolytic CapacitorsThe Nichicon UBR series boasts a guaranteed 5,000 hours at +125°C and a wide operating range down to -40°C, ensuring reliable performance in harsh, high-temperature environments. These capacitors are ideal for demanding power supply and communication infrastructure applications.

Features
  • Voltage: 450 V
  • Capacitance: 39 µ to 180 µ
  • Case size: Ø12.5 mm x 31.5 mm to Ø18 mm x 50 mm
 
  • Ripple current: 360 mA to 1.23 A
  • Operating temperature: -40° to +125°C
  • Lifetime: 5,000 h at +125°C
Applications
  • Power supplies
 
  • Communications

UBR Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceAvailable QuantityPriceView Details
450V 50F RADIAL 12.5MM AND HIGHEUBR2W500MND450V 50F RADIAL 12.5MM AND HIGHE50 µF193 - Immediate$25.60View Details
450V 39F RADIAL 12.5MM AND HIGHEUBR2W390MND450V 39F RADIAL 12.5MM AND HIGHE39 µF600 - Immediate$23.05View Details
450V 140F RADIAL 18MM AND HIGHERUBR2W141MND450V 140F RADIAL 18MM AND HIGHER140 µF142 - Immediate$25.60View Details
450V 60F RADIAL 12.5MM AND HIGHEUBR2W600MND450V 60F RADIAL 12.5MM AND HIGHE60 µF389 - Immediate$29.06View Details
450V 100F RADIAL 18MM AND HIGHERUBR2W101MND450V 100F RADIAL 18MM AND HIGHER100 µF294 - Immediate$43.14View Details
450V 120F RADIAL 18MM AND HIGHERUBR2W121MND450V 120F RADIAL 18MM AND HIGHER120 µF230 - Immediate$47.33View Details
450V 160F RADIAL 18MM AND HIGHERUBR2W161MND450V 160F RADIAL 18MM AND HIGHER160 µF150 - Immediate$58.12View Details
450V 180F RADIAL 18MM AND HIGHERUBR2W181MND450V 180F RADIAL 18MM AND HIGHER180 µF65 - Immediate$71.78View Details
Published: 2025-09-04