
UBR2W121MND | |
---|---|
DigiKey Part Number | UBR2W121MNDCT-ND - Cut Tape (CT) UBR2W121MNDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBR2W121MND |
Description | 450V 120F RADIAL 18MM AND HIGHER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.275 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.33000 | $47.33 |
10 | $32.84600 | $328.46 |
50 | $26.83140 | $1,341.57 |
100 | $24.93720 | $2,493.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $22.91624 | $5,729.06 |
500 | $21.68522 | $10,842.61 |
750 | $21.06427 | $15,798.20 |
1,250 | $20.37236 | $25,465.45 |
1,750 | $19.96580 | $34,940.15 |
2,500 | $19.86615 | $49,665.38 |