
UBR2W141MND | |
---|---|
DigiKey Part Number | 493-UBR2W141MND-ND UBR2W141MNDCTINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | UBR2W141MND |
Description | 450V 140F RADIAL 18MM AND HIGHER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $25.59780 | $5,119.56 |
400 | $24.19693 | $9,678.77 |
600 | $23.49042 | $14,094.25 |
1,000 | $22.70303 | $22,703.03 |
1,400 | $22.24057 | $31,136.80 |
2,000 | $21.99895 | $43,997.90 |