
UBR2W390MND | |
---|---|
DigiKey Part Number | UBR2W390MNDCT-ND - Cut Tape (CT) UBR2W390MNDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBR2W390MND |
Description | 450V 39F RADIAL 12.5MM AND HIGHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 540 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |
10 | $15.34600 | $153.46 |
50 | $12.15720 | $607.86 |
100 | $11.15050 | $1,115.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $9.26583 | $5,559.50 |
1,200 | $8.74711 | $10,496.53 |
1,800 | $8.48548 | $15,273.86 |
3,000 | $8.19389 | $24,581.67 |
4,200 | $8.02264 | $33,695.09 |
6,000 | $7.87596 | $47,255.76 |