New Product
UBR2W500MND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBR2W500MND

DigiKey Part Number
UBR2W500MNDCT-ND - Cut Tape (CT)
UBR2W500MNDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBR2W500MND
Description
450V 50F RADIAL 12.5MM AND HIGHE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.60000$25.60
10$17.13900$171.39
50$13.63380$681.69
100$12.52830$1,252.83
Tape & Box (TB)
QuantityUnit PriceExt Price
500$10.62850$5,314.25
1,000$10.03086$10,030.86
1,500$9.72951$14,594.26
2,500$9.39360$23,484.00
3,500$9.19630$32,187.05
5,000$9.01504$45,075.20
Manufacturers Standard Package