GDT 5 mm High Energy Withstanding SL1010A Series

Littelfuse's 5 mm GDT is ideal for small form factor applications that require high surge withstanding

Image of Littlefuse's SL1010A SeriesLittelfuse's SL1010A series gas discharge tube (GDT) is a small-footprint, three-terminal, surface-mount component that protects a broad range of communication equipment from damage due to fast-rising transients typically caused by lightning disturbances. It is rated to withstand lightning surge currents of 5 kA at 8/20 µs. At just 5 mm in diameter, the three-terminal SL1010A series GDT is ideal for small form factor applications that require both high-energy withstanding capability and a compact footprint.

Features
  • High energy withstanding in a small body
  • Low capacitance (<1.5 pF)
  • Low arc voltage
  • Three-terminals with symmetry for tip, ring, and GND
  • RoHS-compliant and lead-free
Benefits
  • Ideal for small form factor applications with minimum footprint requirement
  • Minimal insertion loss, preserves signal integrity
  • Avoids thermal accumulation due to high on-state voltage
  • Reduces longitudinal to transverse mode conversions
  • Environmentally friendly

SA1010A Series

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPriceView Details
GDT 90V 5KA 3 POLE SURFACE MOUNTSL1010A090SMGDT 90V 5KA 3 POLE SURFACE MOUNT-9137 - Immediate$16.48View Details
GDT 90V 5KA 3 POLE SURFACE MOUNTSL1010A090SMFGDT 90V 5KA 3 POLE SURFACE MOUNT-368 - Immediate$18.93View Details
GDT 470V 5KA 3 POLE SMDSL1010A470SMGDT 470V 5KA 3 POLE SMD-0 - Immediate$14.85View Details
GDT 350V 5KA 3 POLE SMDSL1010A350SMGDT 350V 5KA 3 POLE SMD-0 - Immediate$6.72View Details
Published: 2015-11-03