SL1010A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1010A SERIES
Building Automation – Protect/Sense/Control

SL1010A090SMF

DigiKey Part Number
18-SL1010A090SMFTR-ND - Tape & Reel (TR)
18-SL1010A090SMFCT-ND - Cut Tape (CT)
18-SL1010A090SMFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1010A090SMF
Description
GDT 90V 5KA 3 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
3
Fail Short
Yes
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.10000$19.10
5$15.83800$79.19
10$14.62000$146.20
50$12.12900$606.45
100$11.18980$1,118.98
250$10.05356$2,513.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$8.64598$7,781.38
1,800$8.05812$14,504.62
Manufacturers Standard Package