


SL1010A470SM | |
---|---|
DigiKey Part Number | F6744TR-ND - Tape & Reel (TR) F6744CT-ND - Cut Tape (CT) F6744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1010A470SM |
Description | GDT 470V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
5 | $12.41400 | $62.07 |
10 | $11.45900 | $114.59 |
50 | $9.50460 | $475.23 |
100 | $8.76790 | $876.79 |
250 | $7.87900 | $1,969.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $6.77759 | $6,099.83 |
1,800 | $6.24274 | $11,236.93 |
2,700 | $6.16269 | $16,639.26 |