SL1010A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1010A SERIES
Building Automation – Protect/Sense/Control

SL1010A090SM

DigiKey Part Number
F6741TR-ND - Tape & Reel (TR)
F6741CT-ND - Cut Tape (CT)
F6741DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1010A090SM
Description
GDT 90V 5KA 3 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.98000$14.98
5$12.41400$62.07
10$11.45900$114.59
50$9.50460$475.23
100$8.76790$876.79
250$7.87900$1,969.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$6.40102$5,760.92
1,800$6.16266$11,092.79
Manufacturers Standard Package