443 Series Fuse
250 VAC NANO²® very fast-acting subminiature fuses
Littelfuse's 443 series fuse is a 250 VAC surface mount fuse line designed for automated pick and place circuit board manufacturing processes. It provides higher inrush current withstand capability while maintaining a small footprint for crowded PCB boards. Enables compliance with the RoHS directive and is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly.
| Features | Applications | |
            
  | 
            
            
  | 
        
443 Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]()  | ![]()  | 0443005.DR | FUSE BOARD MOUNT 5A 250VAC 2SMD | 250 V | 2135 - Immediate | $15.09 | View Details | 
![]()  | ![]()  | 0443002.DR | FUSE BOARD MOUNT 2A 250VAC 2SMD | 250 V | 7348 - Immediate | $15.50 | View Details | 
![]()  | ![]()  | 0443.750DR | FUSE BOARD MNT 750MA 250VAC 2SMD | 250 V | 3827 - Immediate | $15.50 | View Details | 
![]()  | ![]()  | 044301.5DR | FUSE BOARD MNT 1.5A 250VAC 2SMD | 250 V | 9446 - Immediate | $15.50 | View Details | 
![]()  | ![]()  | 0443001.DR | FUSE BOARD MOUNT 1A 250VAC 2SMD | 250 V | 4853 - Immediate | $15.50 | View Details | 
![]()  | ![]()  | 0443003.DR | FUSE BOARD MOUNT 3A 250VAC 2SMD | 250 V | 532 - Immediate | $15.50 | View Details | 
![]()  | ![]()  | 044302.5DR | FUSE BOARD MNT 2.5A 250VAC 2SMD | 250 V | 1603 - Immediate | $15.50 | View Details | 
![]()  | ![]()  | 0443004.DR | FUSE BOARD MOUNT 4A 250VAC 2SMD | 250 V | 894 - Immediate | $15.50 | View Details | 
![]()  | ![]()  | 044303.5DR | FUSE BOARD MNT 3.5A 250VAC 2SMD | 250 V | 50 - Immediate 24000 - Factory Stock  | $15.50 | View Details | 
![]()  | ![]()  | 0443.500DR | FUSE BOARD MNT 500MA 250VAC 2SMD | 250 V | 1 - Immediate | $15.50 | View Details |