0443 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044302.5DR

DigiKey Part Number
F2909TR-ND - Tape & Reel (TR)
F2909CT-ND - Cut Tape (CT)
F2909DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044302.5DR
Description
FUSE BOARD MNT 2.5A 250VAC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
044302.5DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
18.13
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance
0.035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,603
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.50000$15.50
5$12.84200$64.21
10$11.84600$118.46
50$9.83100$491.55
100$9.06980$906.98
250$8.15036$2,037.59
500$7.51430$3,757.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.94004$8,910.06
3,000$5.70176$17,105.28
Manufacturers Standard Package