0443 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0443002.DR

DigiKey Part Number
F2908TR-ND - Tape & Reel (TR)
F2908CT-ND - Cut Tape (CT)
F2908DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0443002.DR
Description
FUSE BOARD MOUNT 2A 250VAC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0443002.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
18.06
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance
0.052 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.08000$14.08
5$11.65600$58.28
10$10.75900$107.59
50$8.92840$446.42
100$8.23610$823.61
250$7.40156$1,850.39
500$6.82384$3,411.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.99355$8,990.33
3,000$5.75313$17,259.39
Manufacturers Standard Package