
0443004.DR | |
|---|---|
DigiKey Part Number  | F2912TR-ND - Tape & Reel (TR) F2912CT-ND - Cut Tape (CT) F2912DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0443004.DR  | 
Description  | FUSE BOARD MOUNT 4A 250VAC 2SMD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0443004.DR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 50A  | |
Melting I²t  | 70.56  | |
Approval Agency  | cULus  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)  | |
DC Cold Resistance  | 0.016 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.50000 | $15.50 | 
| 5 | $12.84200 | $64.21 | 
| 10 | $11.84600 | $118.46 | 
| 50 | $9.83100 | $491.55 | 
| 100 | $9.06980 | $906.98 | 
| 250 | $8.15036 | $2,037.59 | 
| 500 | $7.51430 | $3,757.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $5.94004 | $8,910.06 | 
| 3,000 | $5.70176 | $17,105.28 | 

