MGAH Series Molded SMT Power Inductors

Laird’s high operating temperature molded inductors are designed to improve performance, reliability, and efficiency

Image of Laird Signal Integrity Products MGAH Series Molded SMT Power InductorsLaird’s MGAH series is a high-current inductor designed to improve performance, reliability, and efficiency. The products feature an extremely low DCR with excellent efficiency. The inductor’s small size supports the design of consumer and telecom applications. The MGAH series features a high-performance powder and molded construction. This series performs in operating temperatures from -55°C to +155°C, including a self-heating rise in temperature.

Features
  • High saturation current and soft saturation realized by an optimized coil and high-performance powder
  • Metal composites and molded construction
  • High-performance temperature up to +155°C
  • Low profile and a very compact size
  • Low DCR
Applications
  • Industrial DC to DC power lines
  • Telecom and datacom DC to DC power lines
  • DC to DC converters with low power loss, low voltage, and high output current requirements: CPU, VRM, and others

MGAH Series Molded SMT Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
0603 INDUCTOR 10UH 4.5AMGAH0603100M-100603 INDUCTOR 10UH 4.5A10129 - Immediate$3.86View Details
1004 INDUCTOR 3.3UH 10AMGAH10043R3M-101004 INDUCTOR 3.3UH 10A5072 - Immediate$7.96View Details
1005 INDUCTOR 10UH 8AMGAH1005100M-101005 INDUCTOR 10UH 8A2814 - Immediate$9.20View Details
1004 INDUCTOR 10UH 6.5AMGAH1004100M-101004 INDUCTOR 10UH 6.5A6513 - Immediate$7.96View Details
1005 INDUCTOR 22UH 5.5AMGAH1005220M-101005 INDUCTOR 22UH 5.5A1948 - Immediate$9.20View Details
0603 INDUCTOR 0.22UH 21AMGAH0603R22M-100603 INDUCTOR 0.22UH 21A1812 - Immediate$3.86View Details
1004 INDUCTOR 0.22UH 32AMGAH1004R22M-101004 INDUCTOR 0.22UH 32A4 - Immediate$7.96View Details
0603 INDUCTOR 0.47UH 18AMGAH0603R47M-100603 INDUCTOR 0.47UH 18A8000 - Immediate$3.86View Details
0603 INDUCTOR 33UH 2AMGAH0603330M-100603 INDUCTOR 33UH 2A6676 - Immediate$3.86View Details
0603 INDUCTOR 15UH 3AMGAH0603150M-100603 INDUCTOR 15UH 3A8057 - Immediate$3.86View Details
1005 INDUCTOR 2.2UH 13AMGAH10052R2M-101005 INDUCTOR 2.2UH 13A7820 - Immediate$9.20View Details
1004 INDUCTOR 0.68UH 23AMGAH1004R68M-101004 INDUCTOR 0.68UH 23A7886 - Immediate$7.96View Details
1004 INDUCTOR 22UH 5AMGAH1004220M-101004 INDUCTOR 22UH 5A8736 - Immediate$7.96View Details
0603 INDUCTOR 22UH 2.3AMGAH0603220M-100603 INDUCTOR 22UH 2.3A10262 - Immediate$3.86View Details
0603 INDUCTOR 1.5UH 9AMGAH06031R5M-100603 INDUCTOR 1.5UH 9A3949 - Immediate$3.86View Details
0603 INDUCTOR 1UH 11AMGAH06031R0M-100603 INDUCTOR 1UH 11A8164 - Immediate$3.86View Details
1004 INDUCTOR 2.2UH 12AMGAH10042R2M-101004 INDUCTOR 2.2UH 12A7800 - Immediate$7.96View Details
0603 INDUCTOR 2.2UH 7AMGAH06032R2M-100603 INDUCTOR 2.2UH 7A15320 - Immediate$3.86View Details
1005 INDUCTOR 6.8UH 8.5AMGAH10056R8M-101005 INDUCTOR 6.8UH 8.5A7896 - Immediate$9.20View Details
0603 INDUCTOR 0.82UH 12AMGAH0603R82M-100603 INDUCTOR 0.82UH 12A7968 - Immediate$3.86View Details
Published: 2022-09-23