
MGAH10042R2M-10 | |
---|---|
DigiKey Part Number | 240-MGAH10042R2M-10TR-ND - Tape & Reel (TR) 240-MGAH10042R2M-10CT-ND - Cut Tape (CT) 240-MGAH10042R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH10042R2M-10 |
Description | 1004 INDUCTOR 2.2UH 12A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $6.57700 | $65.77 |
100 | $5.40860 | $540.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.01788 | $1,508.94 |
1,000 | $2.84552 | $2,845.52 |
1,500 | $2.74948 | $4,124.22 |
2,500 | $2.72707 | $6,817.67 |